Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY822.300 (CNY929.199) |
Price for:Each
Minimum: 1
Multiple: 1
CNY822.30 (CNY929.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No237670Copy
Order Code595720
Technical Datasheet
ESD Storage TypeRack
External Height - Imperial2.56"
External Height - Metric65mm
External Width - Imperial9.84"
External Width - Metric250mm
External Depth - Imperial15.35"
External Depth - Metric390mm
Product Range-
SVHCTo Be Advised
Product Overview
- Surface mount rack reel with 10 dividers
- Made of black conductive polypropylene
- Divider made of stainless steel
- Rack supplied with ten dividing hoops
- Holds up to 19 reels up to 15mm wide
Technical Specifications
ESD Storage Type
Rack
External Height - Metric
65mm
External Width - Metric
250mm
External Depth - Metric
390mm
SVHC
To Be Advised
External Height - Imperial
2.56"
External Width - Imperial
9.84"
External Depth - Imperial
15.35"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.821909
