Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY929.010 (CNY1,049.7813) |
Price for:Each
Minimum: 1
Multiple: 1
CNY929.01 (CNY1,049.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No237215Copy
Order Code1971953
Technical Datasheet
ESD Storage Type-
External Height - Imperial-
External Height - Metric-
External Width - Imperial-
External Width - Metric175mm
External Depth - Imperial-
External Depth - Metric500mm
Product Range-
Product Overview
- Conductive PCB rack designed to protect CMOS loaded boards in storage
- Moulded from a carbon black-filled polypropylene compound
- Open carrying handles
- 20 slots with easy-to-load angle
- Recyclable
Technical Specifications
ESD Storage Type
-
External Height - Metric
-
External Width - Metric
175mm
External Depth - Metric
500mm
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.693996
