Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No201510.Copy
Order Code8718890
Product RangeStatshield
Your Part Number
No Longer Manufactured
Product Information
ManufacturerDESCO
Manufacturer Part No201510.Copy
Order Code8718890
Product RangeStatshield
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial4"
Length - Imperial6"
Width - Metric101mm
Length - Metric152mm
Film Thickness-
Bag ColourTransparent
Seal TypeResealable
Product RangeStatshield
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Zip top STATSHIELD® transparent metal-in standard ESD shielding bag
- Protect ESD sensitive items
- Good see-through clarity
- Thermal transfer does not flake or peel off
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
6"
Length - Metric
152mm
Bag Colour
Transparent
Product Range
Statshield
Width - Imperial
4"
Width - Metric
101mm
Film Thickness
-
Seal Type
Resealable
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38
