Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No14170Copy
Manufacturer Standard Lead Time3 weeks
Order Code4308641
Product RangeStatfree VpCI Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.950 (CNY208.9935) |
| 10+ | CNY173.260 (CNY195.7838) |
| 20+ | CNY157.330 (CNY177.7829) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY184.95 (CNY208.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No14170Copy
Manufacturer Standard Lead Time3 weeks
Order Code4308641
Product RangeStatfree VpCI Series
Technical Datasheet
Bag TypeStatic Dissipative
Width - Imperial0.375"
Length - Imperial0.375"
Width - Metric9.53mm
Length - Metric9.53mm
Film Thickness76µm
Seal Type-
Product RangeStatfree VpCI Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Static Dissipative
Length - Imperial
0.375"
Length - Metric
9.53mm
Seal Type
-
SVHC
No SVHC (08-Jul-2021)
Width - Imperial
0.375"
Width - Metric
9.53mm
Film Thickness
76µm
Product Range
Statfree VpCI Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.259913
