Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No13440Copy
Manufacturer Standard Lead Time6 weeks
Order Code2907483
Product RangeStatshield Series
Your Part Number
159 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
147 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199.500 (CNY225.435) |
| 10+ | CNY186.900 (CNY211.197) |
| 20+ | CNY169.720 (CNY191.7836) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY199.50 (CNY225.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No13440Copy
Manufacturer Standard Lead Time6 weeks
Order Code2907483
Product RangeStatshield Series
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial6"
Length - Imperial8"
Width - Metric152.4mm
Length - Metric203.2mm
Film Thickness76.2µm
Bag ColourSilver
Seal TypeHeat Seal
Product RangeStatshield Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
13440 is a 6" x 8", 100 EA/PK Statshield® metal-in bag. It meets ANSI/ESD S20.20 and ANSI/ESD S541 requirements for ESD shielding packaging inside and outside an ESD Protected Area (EPA).
- Metal-in film laminate 0.0030” thick (3mil)
- Protects ESD sensitive contents from electrostatic fields and electrostatic discharges (ESD)
- Dissipative inner and outer surfaces Rtt 1 x 10^4 to <1 x 10^11 ohms per ANSI/ESD STM11.11
- >10lb puncture strength average per FTMS 101C/4046, provides physical protection for contents
- Printed with ESD protective symbol and Lot code information
- Meets the requirements of ANSI/ESD S541 for quality control purposes
- Made in the United States of America
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
8"
Length - Metric
203.2mm
Bag Colour
Silver
Product Range
Statshield Series
Width - Imperial
6"
Width - Metric
152.4mm
Film Thickness
76.2µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.503496
