Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No12923Copy
Order Code2728969
Product RangeStatshield 81705 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerDESCO
Manufacturer Part No12923Copy
Order Code2728969
Product RangeStatshield 81705 Series
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial16"
Length - Imperial24"
Width - Metric406.4mm
Length - Metric609.6mm
Film Thickness71.12µm
Bag ColourTransparent
Seal TypeHeat Seal
Product RangeStatshield 81705 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
24"
Length - Metric
609.6mm
Bag Colour
Transparent
Product Range
Statshield 81705 Series
Width - Imperial
16"
Width - Metric
406.4mm
Film Thickness
71.12µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.804
