Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No09816Copy
Manufacturer Standard Lead Time7 weeks
Order Code2907328
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY194.220 (CNY219.4686) |
| 10+ | CNY178.790 (CNY202.0327) |
| 20+ | CNY159.730 (CNY180.4949) |
Price for:Each
Minimum: 1
Multiple: 1
CNY194.22 (CNY219.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No09816Copy
Manufacturer Standard Lead Time7 weeks
Order Code2907328
Technical Datasheet
Lead Length6ft
Ground Cord ColourGreen, Yellow
Ground TerminalsSnap, Stud
End To Ground Resistance-
Product Range-
Product Overview
- Ground cord with 10mm threaded snap stud and banana plug
- Low profile, reduces inadvertent snagging or tripping that may disconnect ground cord
- 10mm snap stud easily snaps to mat 10mm socket snap, flush to mat surface
Technical Specifications
Lead Length
6ft
Ground Terminals
Snap, Stud
Product Range
-
Ground Cord Colour
Green, Yellow
End To Ground Resistance
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
