Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No09782Copy
Manufacturer Standard Lead Time7 weeks
Order Code2907317
Your Part Number
102 In Stock
Need more?
102 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.890 (CNY51.8557) |
| 10+ | CNY42.320 (CNY47.8216) |
| 20+ | CNY37.660 (CNY42.5558) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.89 (CNY51.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No09782Copy
Manufacturer Standard Lead Time7 weeks
Order Code2907317
Technical Datasheet
Product Range-
No. of Contacts-
Connector Mounting-
Contact Plating-
Connector Body Material-
Product Overview
- 10mm banana jack parking snap
- Connects 1 single wire banana plug (1 male 10mm snap and 1 female 10mm snap)
- Intended for use in ESD control grounding and common point ground applications
- Tin platted copper banana jack
- Nickel plated brass snaps
Technical Specifications
Product Range
-
Gender
Plug
Contact Plating
-
No. of Contacts
-
Connector Mounting
-
Connector Body Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
