Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No28505Copy
Order Code2062037
Technical Datasheet
Lead Length1m
Ground Cord ColourYellow
Ground TerminalsSnap
End To Ground Resistance1Mohm
Product Range-
SVHCTo Be Advised
Product Overview
The 28505 is a 1m Common Point Ground Wire features the body housing with a combination of 10mm male snap, 10mm female snap and banana receptacle with 1Mohm resistor joined in-series while the other end is 10mm female snap. The ground ends of the cord shall have a nylon single material moulding for both moulded body and strain relief. The conductors diameter is 2.5mm with 7tinsel wire and the insulation of the straight cord insulated with polyurethane. Bending life test exceeds 20000 cycles of bending life test without any physical damage on the strain relief.
- Yellow cord and green moulded ends and chips
Applications
Safety
Technical Specifications
Lead Length
1m
Ground Terminals
Snap
Product Range
-
Ground Cord Colour
Yellow
End To Ground Resistance
1Mohm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021455
