Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No242294Copy
Manufacturer Standard Lead Time20 weeks
Order Code1971978
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.260 (CNY156.2338) |
| 10+ | CNY129.130 (CNY145.9169) |
| 50+ | CNY121.220 (CNY136.9786) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.26 (CNY156.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No242294Copy
Manufacturer Standard Lead Time20 weeks
Order Code1971978
Technical Datasheet
Tape Backing Material-
Tape Width - Metric18mm
Tape Width - Imperial0.71"
Tape Length - Metric658mm
Tape Length - Imperial25.9"
Tape ColourNatural
Product Range-
SVHCTo Be Advised
Technical Specifications
Tape Backing Material
-
Tape Width - Imperial
0.71"
Tape Length - Imperial
25.9"
Product Range
-
Tape Width - Metric
18mm
Tape Length - Metric
658mm
Tape Colour
Natural
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08667
