Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.200 (CNY134.696) |
| 10+ | CNY115.930 (CNY131.0009) |
| 50+ | CNY112.090 (CNY126.6617) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.20 (CNY134.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No242279Copy
Order Code1971971
Technical Datasheet
Tape Backing Material-
Tape Width - Metric18mm
Tape Width - Imperial0.71"
Tape Length - Metric548mm
Tape Length - Imperial21.6"
Tape ColourCream
Product Range-
SVHCTo Be Advised
Technical Specifications
Tape Backing Material
-
Tape Width - Imperial
0.71"
Tape Length - Imperial
21.6"
Product Range
-
Tape Width - Metric
18mm
Tape Length - Metric
548mm
Tape Colour
Cream
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14545
