Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.980 (CNY37.2674) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.98 (CNY37.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No241010Copy
Order Code3806589
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial0.51"
External Height - Metric13mm
External Width - Imperial3.26"
External Width - Metric83mm
External Depth - Imperial4.25"
External Depth - Metric108mm
Product Range-
Product Overview
- Rigid conductive box
- 108mm x 83mm x 13mm
- Provide good ESD and mechanical protection
- Made of conductive polypropylene; Rs: 1 x 102 to <lt/> 1 x 105 ohms per IEC 61340-2-3
- Strong box moulded in one-piece
- Supplied without foam lining
Technical Specifications
ESD Storage Type
Box
External Height - Metric
13mm
External Width - Metric
83mm
External Depth - Metric
108mm
External Height - Imperial
0.51"
External Width - Imperial
3.26"
External Depth - Imperial
4.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
