Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No229615Copy
Manufacturer Standard Lead Time21 weeks
Order Code162796
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY354.130 (CNY400.1669) |
| 10+ | CNY325.960 (CNY368.3348) |
| 25+ | CNY289.730 (CNY327.3949) |
Price for:Each
Minimum: 1
Multiple: 1
CNY354.13 (CNY400.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No229615Copy
Manufacturer Standard Lead Time21 weeks
Order Code162796
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max-
Lead Length-
Wristband Colour-
Ground Terminals-
Product Range-
Product Overview
The 229615 is a 4mm stud Adjustable Metal Wristband with 300 series stainless steel backplate forms channel to hold up to 10 links of band allowing size adjustment. It feature premium adjustable metal expansion wristband. Inside links are constructed of 300 series stainless steel. Width of links is 16mm. The 0.05mm polyphenylsulfone sheet is laminated to each link. Provides <gt/>5000VRMS insulation per ASTM D149.
- Scratch resistant
- Fixed black glass-filled nylon cap with slotted opening to allow size adjustment
- Fits to 4mm spring loaded medical type socket
- Size is adjusted by sliding 1 to 10 links of the band into the backplate C channel
- 300 Series stainless steel clip for electrical contact between snap stud and backplate
Applications
Safety
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
-
Ground Terminals
-
Circumference Max
-
Wristband Colour
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74199910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
