Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No229245Copy
Manufacturer Standard Lead Time11 weeks
Order Code3806274
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.320 (CNY108.8416) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.32 (CNY108.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No229245Copy
Manufacturer Standard Lead Time11 weeks
Order Code3806274
Technical Datasheet
Label TypeWarning
Label Height45mm
Label Width25mm
Label Diameter-
Label MaterialPaper
Label LegendEarth Bonding Point
Label ColourBlack on Yellow
Pack Quantity10
Product Range-
Technical Specifications
Label Type
Warning
Label Width
25mm
Label Material
Paper
Label Colour
Black on Yellow
Product Range
-
Label Height
45mm
Label Diameter
-
Label Legend
Earth Bonding Point
Pack Quantity
10
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
