Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No203700Copy
Manufacturer Standard Lead Time15 weeks
Order Code3806514
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,355.860 (CNY1,532.1218) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY1,355.86 (CNY1,532.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No203700Copy
Manufacturer Standard Lead Time15 weeks
Order Code3806514
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Bag TypeConductive
Width - Imperial17.91"
Length - Imperial24"
Width - Metric455mm
Length - Metric610mm
Film Thickness70µm
Bag ColourBlack
Seal TypeHeat Seal
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Conductive black bag
- Dimension (W x L) is 455 mm x 610 mm
- Tough, puncture resistant, often re-used
- Made of linear polyethylene with carbon added, 0.07mm thick
- RS 1 x 102 to < 1 x 105 ohms per IEC 61340-2-3
- Heat sealable, recyclable
- 100 each
Technical Specifications
Bag Type
Conductive
Length - Imperial
24"
Length - Metric
610mm
Bag Colour
Black
Product Range
TUK SGACK902S Keystone Coupler
Width - Imperial
17.91"
Width - Metric
455mm
Film Thickness
70µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
