Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON ENCLOSURES
Manufacturer Part No486-S66-2616Copy
Order Code2891219
Product Range486
Also Known AsGTIN UPC EAN: 5056414505179
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY171.380 (CNY193.6594) |
| 5+ | CNY163.220 (CNY184.4386) |
| 10+ | CNY152.580 (CNY172.4154) |
| 20+ | CNY145.430 (CNY164.3359) |
| 50+ | CNY142.530 (CNY161.0589) |
Price for:Each
Minimum: 1
Multiple: 1
CNY171.38 (CNY193.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No486-S66-2616Copy
Order Code2891219
Product Range486
Also Known AsGTIN UPC EAN: 5056414505179
Technical Datasheet
Gasket / Seal TypeSealing Gasket
Gasket / Seal MaterialSilicone Rubber
Gasket / Seal Length261mm
Product Range486
Technical Specifications
Gasket / Seal Type
Sealing Gasket
Gasket / Seal Length
261mm
Gasket / Seal Material
Silicone Rubber
Product Range
486
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
