Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON ENCLOSURES
Manufacturer Part No480-S68-NCopy
Manufacturer Standard Lead Time12 weeks
Order Code2891222
Product Range480
Also Known AsGTIN UPC EAN: 5056414504714
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.800 (CNY130.854) |
| 5+ | CNY110.290 (CNY124.6277) |
| 10+ | CNY103.100 (CNY116.503) |
| 20+ | CNY98.260 (CNY111.0338) |
| 50+ | CNY96.300 (CNY108.819) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.80 (CNY130.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No480-S68-NCopy
Manufacturer Standard Lead Time12 weeks
Order Code2891222
Product Range480
Also Known AsGTIN UPC EAN: 5056414504714
Technical Datasheet
Gasket / Seal TypeSealing Gasket
Gasket / Seal MaterialSilicone Rubber
Gasket / Seal Length250mm
Product Range480
Technical Specifications
Gasket / Seal Type
Sealing Gasket
Gasket / Seal Length
250mm
Gasket / Seal Material
Silicone Rubber
Product Range
480
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0148
