Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON ENCLOSURES
Manufacturer Part No462-0030ACopy
Order Code279018
Product Range462
Also Known AsGTIN UPC EAN: 5056414503939
Your Part Number
No Longer Stocked
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No462-0030ACopy
Order Code279018
Product Range462
Also Known AsGTIN UPC EAN: 5056414503939
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric54.9mm
External Width - Metric90.5mm
External Depth - Metric115.7mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial2.16"
External Width - Imperial3.56"
External Depth - Imperial4.56"
Product Range462
ConfigurableNo
Alternatives for 462-0030A
3 Products Found
Product Overview
The 462-0030A is a general purpose Versatile Enclosure made of die-cast aluminium alloy with nylon-coated grey finish. This lightweight enclosure provides excellent screening against EMI/RFI and is therefore ideal housing for electronic components and circuits. The close fitting lid is secured using countersunk screws.
- Mild steel screws
- 1.5mm Wall thickness
Applications
Consumer Electronics, RF Communications, Imaging, Video & Vision
Technical Specifications
Enclosure Type
Small
External Height - Metric
54.9mm
External Depth - Metric
115.7mm
Body Colour
Grey
External Height - Imperial
2.16"
External Depth - Imperial
4.56"
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
90.5mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.56"
Product Range
462
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
