Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON ENCLOSURES
Manufacturer Part No461-0090Copy
Manufacturer Standard Lead Time18 weeks
Order Code9165789
Product Range461
Also Known AsGTIN UPC EAN: 5056414503809
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY618.470 (CNY698.8711) |
| 5+ | CNY587.790 (CNY664.2027) |
| 10+ | CNY534.920 (CNY604.4596) |
Price for:Each
Minimum: 1
Multiple: 1
CNY618.47 (CNY698.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No461-0090Copy
Manufacturer Standard Lead Time18 weeks
Order Code9165789
Product Range461
Also Known AsGTIN UPC EAN: 5056414503809
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric65mm
External Width - Metric175mm
External Depth - Metric275mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial2.56"
External Width - Imperial6.89"
External Depth - Imperial10.83"
Product Range461
ConfigurableNo
Product Overview
The 461-0090 is a general purpose Versatile Enclosure made of die-cast aluminium alloy with powder-coated grey finish. This lightweight enclosure provides excellent screening against EMI/RFI and is therefore ideal housing for electronic components and circuits. The close fitting lid is secured using countersunk screws.
- Mild steel screws
- 2mm Wall thickness
Applications
Consumer Electronics, RF Communications, Imaging, Video & Vision
Technical Specifications
Enclosure Type
Small
External Height - Metric
65mm
External Depth - Metric
275mm
Body Colour
Grey
External Height - Imperial
2.56"
External Depth - Imperial
10.83"
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
175mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
6.89"
Product Range
461
Technical Docs (2)
Alternatives for 461-0090
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.88
