Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON ENCLOSURES
Manufacturer Part No456-0010Copy
Manufacturer Standard Lead Time16 weeks
Order Code279134
Product Range456
Also Known AsGTIN UPC EAN: 5056414503298
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.220 (CNY109.8586) |
| 5+ | CNY86.560 (CNY97.8128) |
| 10+ | CNY73.550 (CNY83.1115) |
| 20+ | CNY70.240 (CNY79.3712) |
| 50+ | CNY66.930 (CNY75.6309) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.22 (CNY109.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No456-0010Copy
Manufacturer Standard Lead Time16 weeks
Order Code279134
Product Range456
Also Known AsGTIN UPC EAN: 5056414503298
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric30.5mm
External Width - Metric35.1mm
External Depth - Metric89.2mm
IP RatingIP66
Body ColourUnfinished
NEMA Rating-
External Height - Imperial1.2"
External Width - Imperial1.38"
External Depth - Imperial3.51"
Product Range456
ConfigurableNo
Product Overview
The 456-0010 is a flanged general purpose Electrical Enclosure made of die-cast robust aluminium alloy with plain finish. This lightweight enclosure provides excellent screening against EMI/RFI and is therefore ideal housing for electronic components and circuits. The close fitting lid is secured using countersunk screws. The box also incorporates integral PCB guides.
- Stainless steel screws
- 1.5mm Wall thickness
Applications
Test & Measurement, Medical, Logistics, Industrial, Lighting
Technical Specifications
Enclosure Type
Small
External Height - Metric
30.5mm
External Depth - Metric
89.2mm
Body Colour
Unfinished
External Height - Imperial
1.2"
External Depth - Imperial
3.51"
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
35.1mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
1.38"
Product Range
456
Technical Docs (2)
Alternatives for 456-0010
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
