Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No703-0500Copy
Manufacturer Standard Lead Time15 weeks
Order Code1193905
Also Known AsGTIN UPC EAN: 5056414507142
Your Part Number
59 In Stock
Need more?
59 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.870 (CNY31.4931) |
| 10+ | CNY26.750 (CNY30.2275) |
| 100+ | CNY26.600 (CNY30.058) |
| 250+ | CNY26.550 (CNY30.0015) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.87 (CNY31.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No703-0500Copy
Manufacturer Standard Lead Time15 weeks
Order Code1193905
Also Known AsGTIN UPC EAN: 5056414507142
Technical Datasheet
No. of Contacts5Contacts
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 703-0500 is a 5-contact XLR Panel Plug with black polypropylene VIR 222 collar. It has high pressure die-cast zinc housing and brass contacts. It is compatible with all leading manufacture's cable sockets. It has an internal cut out which ensures a positive and secure socket retention feature. Generous solder buckets enable easier cable assembly as well as catering for larger conductive sizes.
- 1000Vrms Test voltage
- 103MΩ Insulation resistance
- 10mΩ Maximum contact resistance
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (10-Jun-2022)
Gender
Plug
Contact Plating
Silver Plated Contacts
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
