Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No580-0500Copy
Order Code1193886
Product Range580 Series
Also Known AsGTIN UPC EAN: 5056414506039
Your Part Number
No Longer Stocked
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No580-0500Copy
Order Code1193886
Product Range580 Series
Also Known AsGTIN UPC EAN: 5056414506039
Technical Datasheet
Connector MountingCable Mount
Current Rating10A
Voltage Rating50V
Contact PlatingGold Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeSolder
Product Range580 Series
SVHCNo SVHC (10-Jun-2022)
Alternatives for 580-0500
2 Products Found
Product Overview
The 580 series Standard Plug with large solder bucket termination. It is supplied with insulating cover to accept cable up to 7.1mm diameter and also accepts conductors up to 5.5mm diameter. It has stainless steel contact spring incorporated and rated at 10A. It offers 0.5μ gold plating for reduced contact resistance.
Applications
Industrial
Technical Specifications
Gender
Plug
Current Rating
10A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
580 Series
Connector Mounting
Cable Mount
Voltage Rating
50V
Connector Colour
Red
Contact Termination Type
Solder
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
