Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No571-0200Copy
Manufacturer Standard Lead Time6 weeks
Order Code1425822
Product Range571 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.290 (CNY11.6277) |
| 10+ | CNY9.000 (CNY10.170) |
| 100+ | CNY8.090 (CNY9.1417) |
| 500+ | CNY6.730 (CNY7.6049) |
| 1000+ | CNY6.220 (CNY7.0286) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.29 (CNY11.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No571-0200Copy
Manufacturer Standard Lead Time6 weeks
Order Code1425822
Product Range571 Series
Technical Datasheet
For Use With-
Current Rating10A
Mounting Hole Dia1.94mm
Operating Voltage250Vrms
Insulator ColourBlue
Product Range571 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
For Use With
-
Mounting Hole Dia
1.94mm
Insulator Colour
Blue
SVHC
No SVHC (10-Jun-2022)
Current Rating
10A
Operating Voltage
250Vrms
Product Range
571 Series
Technical Docs (2)
Alternatives for 571-0200
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
