Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No563-0500.Copy
Manufacturer Standard Lead Time1 weeks
Order Code1653801
Also Known AsGTIN UPC EAN: 5056414505797
Your Part Number
310 In Stock
Need more?
310 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.400 (CNY19.662) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.40 (CNY19.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No563-0500.Copy
Manufacturer Standard Lead Time1 weeks
Order Code1653801
Also Known AsGTIN UPC EAN: 5056414505797
Technical Datasheet
For Use With-
Current Rating10A
Mounting Hole Dia-
Operating Voltage-
Insulator ColourRed
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 563-0500 is a 4mm red Banana Socket with polypropylene construction, solder bucket connection, DIN audio connector. 10mR maximum contact resistance and omega. This banana socket is suited for panel mounting.
- 50VAC Rated voltage
Applications
Test & Measurement, Audio
Contents
Panel mounting retention nut.
Technical Specifications
For Use With
-
Mounting Hole Dia
-
Insulator Colour
Red
SVHC
No SVHC (10-Jun-2022)
Current Rating
10A
Operating Voltage
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00455
