Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPMT-24V50W1AA
Order Code3595786
Product RangePMT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 200+ | CNY171.220 (CNY193.4786) |
Price for:Each
Minimum: 200
Multiple: 200
CNY34,244.00 (CNY38,695.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPMT-24V50W1AA
Order Code3595786
Product RangePMT Series
Technical Datasheet
Output Power Max50W
Output Voltage - Output 124V
Output Current - Output 12.09A
Output Current - Output 2-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangePMT Series
Technical Specifications
Output Power Max
50W
Output Current - Output 1
2.09A
Output Current - Output 3
-
Current, Output 4
-
Output Voltage - Output 1
24V
Output Current - Output 2
-
Output Voltage - Output 4
-
Product Range
PMT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25583
