Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPMT-12V350W2BRCopy
Manufacturer Standard Lead Time5 weeks
Order Code3648974
Product RangePMT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY388.210 (CNY438.6773) |
| 5+ | CNY369.700 (CNY417.761) |
| 10+ | CNY360.620 (CNY407.5006) |
| 50+ | CNY351.540 (CNY397.2402) |
Price for:Each
Minimum: 1
Multiple: 1
CNY388.21 (CNY438.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPMT-12V350W2BRCopy
Manufacturer Standard Lead Time5 weeks
Order Code3648974
Product RangePMT Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max348W
Output Voltage - Output 112VDC
Output Current - Output 129A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 132V AC, 180V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangePMT Series
Technical Specifications
Power Supply Applications
ITE
Output Power Max
348W
Output Current - Output 1
29A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
No. of Outputs
1Outputs
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 132V AC, 180V AC to 264V AC
Product Range
PMT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.83
