Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPMT-12V150W2BACopy
Manufacturer Standard Lead Time4 weeks
Order Code3648973
Product RangePMT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY205.690 (CNY232.4297) |
| 5+ | CNY203.690 (CNY230.1697) |
| 10+ | CNY201.680 (CNY227.8984) |
| 50+ | CNY185.840 (CNY209.9992) |
| 100+ | CNY182.130 (CNY205.8069) |
Price for:Each
Minimum: 1
Multiple: 1
CNY205.69 (CNY232.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPMT-12V150W2BACopy
Manufacturer Standard Lead Time4 weeks
Order Code3648973
Product RangePMT Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1Outputs
Output Power Max150W
Output Voltage - Output 112VDC
Output Current - Output 112.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 132V AC, 180V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangePMT Series
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
150W
Output Current - Output 1
12.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
No. of Outputs
1Outputs
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 132V AC, 180V AC to 264V AC
Product Range
PMT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35
