Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPMT-12V100W2BACopy
Manufacturer Standard Lead Time5 weeks
Order Code3648972
Product RangePMT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY168.870 (CNY190.8231) |
| 5+ | CNY162.850 (CNY184.0205) |
| 10+ | CNY157.910 (CNY178.4383) |
| 50+ | CNY153.190 (CNY173.1047) |
| 100+ | CNY149.980 (CNY169.4774) |
| 250+ | CNY146.860 (CNY165.9518) |
Price for:Each
Minimum: 1
Multiple: 1
CNY168.87 (CNY190.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPMT-12V100W2BACopy
Manufacturer Standard Lead Time5 weeks
Order Code3648972
Product RangePMT Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1Outputs
Output Power Max102W
Output Voltage - Output 112VDC
Output Current - Output 18.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangePMT Series
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
102W
Output Current - Output 1
8.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
No. of Outputs
1Outputs
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
PMT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
