Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPMT-12V100W1AACopy
Manufacturer Standard Lead Time55 weeks
Order Code3595776
Product RangePMT Series
Your Part Number
163 In Stock
Need more?
42 Delivery in 3-4 Business Days(SG stock)
121 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY250.740 (CNY283.3362) |
Price for:Each
Minimum: 1
Multiple: 1
CNY250.74 (CNY283.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPMT-12V100W1AACopy
Manufacturer Standard Lead Time55 weeks
Order Code3595776
Product RangePMT Series
Technical Datasheet
Power Supply ApplicationsITE
Output Voltage - Output 112V
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage VAC85V AC to 132V AC, 176V AC to 264V AC
Product RangePMT Series
Alternatives for PMT-12V100W1AA
1 Product Found
Technical Specifications
Power Supply Applications
ITE
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
PMT Series
Output Voltage - Output 1
12V
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 132V AC, 176V AC to 264V AC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.397354
