
23 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY897.510 (CNY1,014.1863) |
| 5+ | CNY861.410 (CNY973.3933) |
| 10+ | CNY825.310 (CNY932.6003) |
| 50+ | CNY818.200 (CNY924.566) |
Product Information
Product Overview
DRL-24V480W1EN is a DRL-480W series LYTE II DIN rail power supply. Delta’s LYTE II DIN rail power supply series is designed for cost sensitive users who need to fulfil essential features needed for many general industrial applications, without compromising on quality and reliability. The convection-cooled LYTE II series will operate full power from -30°C to +50°C, then de-rating up to +70°C at 230 Vac. It can operate in constant current mode, making it suitable for inductive and capacitive loads. The product is certified according to safety standards IEC/EN/UL 62368-1. Electromagnetic radiated and conducted emissions are compliant to heavy industrial EN 61000-6-4 Class B Emission standard and EN 61000-6-2 Immunity standard.
- Universal AC input voltage range
- Built-in constant current circuit for reactive loads
- High power density, single phase and no coating
- Operate from -30°C to +70°C with -40°C cold start
- Slim type design and no DC OK relay contact
- Reduced no-load power consumption
- Compliance to SEMI F47 at 200VAC
- 90 to 264VAC input voltage range, 24VDC rated output voltage and 20A rated output current
- 47 to 63Hz input frequency range
- Aluminium case cover/chassis and convection cooling system
Technical Specifications
ITE & Laboratory Equipment
480W
20A
-
-
-
Adjustable, Fixed
1 Output
24VDC
-
-
-
90V AC to 264V AC
LYTE DRL-480W Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
