
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY360.970 (CNY407.8961) |
Product Information
Alternatives for DRL-24V120W1AS
1 Product Found
Product Overview
DRL-24V120W1AS is a delta’s LYTE DIN rail power supply which is designed for cost sensitive users who need to fulfil essential features needed for many general industrial applications, without compromising on quality and reliability. The overcurrent protection is designed to operate in constant current mode, which makes the LYTE suitable for inductive and capacitive load applications. The product is certified according to safety standards IEC/EN/UL 60950-1 & IEC/EN/UL 62368-1 for information technology equipment and UL 508 for industrial control equipment . Electromagnetic radiated and conducted emissions are compliant to EN 55032, class B and, the product is RoHS compliant for environmental protection. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes building, process, factory, machine automation.
- Input voltage range from 85 to 264VAC, typical efficiency at 100% load is 85% at 115VAC
- Rated output voltage is 24VDC, rated output current is 5A, rated output power is 120W (max)
- Single phase, delta standard, without DC OK contact
- Universal AC input voltage range
- Built-in constant current circuit for reactive loads
- Compliance to SEMI F47 at 200VAC, 6 pin output/signal terminal (rated 300V/28A)
- Conformal coating on PCBAs to protect against common dust and chemical pollutants
- Standard TS35 DIN Rail in accordance with EN 60715 mounting, IP20 rated
- Operating temperature range from -20°C to +70°C
- Dimension is (H x W x D) 123.6 x 40 x 117.6mm
Technical Specifications
ITE
120W
5A
-
-
-
Adjustable, Fixed
1 Output
24VDC
-
-
-
85V AC to 264V AC
LYTE DRL-120W Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
