
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY260.660 (CNY294.5458) |
| 5+ | CNY244.910 (CNY276.7483) |
| 10+ | CNY229.150 (CNY258.9395) |
| 50+ | CNY216.390 (CNY244.5207) |
| 100+ | CNY196.860 (CNY222.4518) |
Product Information
Product Overview
DRL-12V75W1AZ is a delta’s LYTE DIN rail power supply which is designed for price sensitive users who require basic yet reliable power output for general industrial applications. The overcurrent protection is designed to operate in constant current mode, which makes the LYTE suitable for inductive and capacitive load applications. The product is certified according to safety standards IEC 60950-1 & IEC/EN/UL 62368-1. Electromagnetic radiated and conducted emissions are certified according to EN 55032, class B and, the product is RoHS compliant for environmental protection. It includes overvoltage, overload, overcurrent, over temperature, short circuit. Approved by IEC 61010-1, CNS14336-1, TP TC 004/2011 K 60950-1. Application includes building, process, factory, machine automation.
- Input voltage is 85 to 264VAC (120 to 375 VDC), typical efficiency at 100% load is 87.5% at 230VAC
- Rated output voltage is 12VDC, rated output current is 6.25A, rated output power is 75W (max)
- Single phase, delta standard, plastic case without DC OK relay contact and without coating
- Universal AC input voltage range
- Built-in constant current circuit for reactive loads
- Compliance to SEMI F47 at 200VAC
- Standard TS35 DIN Rail in accordance with EN 60715 mounting, IP20 rated
- Operating temperature range from -20°C to +70°C (-30°C cold start)
- Dimension is (H x W x D) 123.6 x 27 x 102mm
Technical Specifications
ITE & Laboratory Equipment
75W
6.25A
-
-
-
Adjustable, Fixed
1 Output
12VDC
-
-
-
85V AC to 264V AC
LYTE DRL-75W Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
