
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY765.130 (CNY864.5969) |
| 5+ | CNY761.810 (CNY860.8453) |
| 10+ | CNY758.490 (CNY857.0937) |
| 50+ | CNY755.160 (CNY853.3308) |
Product Information
Product Overview
DRF-48V240W1GBA is a force-GT series DIN rail industrial power supply featuring high power density and high efficiency. This offers overcurrent protection in constant current mode, making it suitable for charging applications. Conformal coating is applied on the PCBAs to protect against dust and pollutants often found in harsh industrial environments. The electromagnetic radiated and conducted emissions are compliant with heavy industrial Class B Emission standard and Immunity standard, and complies with environmental protection standards RoHS directive. It includes overvoltage, overload, overcurrent, over temperature, short circuit. Approved by IEC 62368-1, IEC 60950-1, IEC 61010-1/-2-201, EN/BS EN 62368-1, EN/BS EN 61010-1/-2-201, UL 62368-1, UL 61010-1/-2-201, TP TC 004/2011, CNS14336-1.
- Input voltage range from 90 to 264VAC, typical efficiency at 100% load is 94.0% at 230VAC
- Rated output voltage is 48VDC, rated output current is 5A, rated output power is 240W (max)
- Single phase, general type, screw terminal, delta standard
- Universal AC input voltage range, built-in constant current circuit for charging applications
- Full load operating temperature up to 60°C, cold start at -40°C, ultra-slim design
- Conformal coating on PCBAs to protect against common dust and pollutants
- Long life electrolytic capacitor, built-in DC OK relay and LED indicator
- Standard TS35 DIN Rail in accordance with EN 60715 mounting, IP20 rated
- Operating temperature range from -30°C to +70°C (-40°C cold start)
- Dimension is (H x W x D) 123.698 x 39.878mm x 116.84mm
Technical Specifications
ITE & Laboratory
240W
5A
-
-
-
Adjustable, Fixed
To Be Advised
1 Output
48V
-
-
-
90V AC to 264V AC
Force-GT DRF-240W Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
