Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0712VHB-F00Copy
Order Code3533362
Product RangeAFB Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0712VHB-F00Copy
Order Code3533362
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size70mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM45.45CFM
Noise Rating44dBA
Power Rating4.44W
Rated Speed5200rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating370mA
IP Rating-
Air Flow - m3/min1.287m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
70mm
Bearing Type
Ball Bearing
Noise Rating
44dBA
Rated Speed
5200rpm
Current Rating
370mA
Air Flow - m3/min
1.287m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
45.45CFM
Power Rating
4.44W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05171
