Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPMT-12V150W1AACopy
Manufacturer Standard Lead Time5 weeks
Order Code3595777
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY304.560 (CNY344.1528) |
| 5+ | CNY291.800 (CNY329.734) |
| 10+ | CNY286.550 (CNY323.8015) |
| 25+ | CNY281.370 (CNY317.9481) |
| 50+ | CNY276.250 (CNY312.1625) |
| 100+ | CNY269.700 (CNY304.761) |
Price for:Each
Minimum: 1
Multiple: 1
CNY304.56 (CNY344.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPMT-12V150W1AACopy
Manufacturer Standard Lead Time5 weeks
Order Code3595777
Technical Datasheet
Output Power Max150W
Output Voltage - Output 112V
Output Current - Output 112.5A
Output Voltage - Output 2-
Output Current - Output 3-
Current, Output 4-
Input Voltage VAC90V AC to 132V AC, 180V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Technical Specifications
Output Power Max
150W
Output Current - Output 1
12.5A
Output Current - Output 3
-
Input Voltage VAC
90V AC to 132V AC, 180V AC to 264V AC
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Current, Output 4
-
Power Supply Output Type
Adjustable, Fixed
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49261
