
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY446.710 (CNY504.7823) |
| 5+ | CNY390.870 (CNY441.6831) |
| 10+ | CNY323.870 (CNY365.9731) |
| 50+ | CNY290.360 (CNY328.1068) |
Product Information
Product Overview
PMC-12V150W1BA is a delta’s PMC series of panel mount power supply. It offers highly dependable minimum hold-up time. The state-of-the-art design is made to withstand harsh industrial environments. What makes the product stands out from the crowd is its lightweight full aluminium body design, which can withstand shock and vibration according to IEC60068-2. Using a wide input voltage range design, it is compatible worldwide. Best of all, this excellent design and quality does not come with a big price tag. It includes overvoltage, overcurrent, overload, short circuit protection. Application includes building, machine, factory automation, test and measurements, LED lighting, renewable energy.
- Input voltage range from 85 to 264VAC, rated output voltage is 12VDC
- Rated output current is 12.50A, nominal output power is 150W
- Typical efficiency at 100% load is <gt/> 87% at 115VAC, <gt/> 88% at 230VAC
- Full Aluminium casing for light weight and corrosion resistant handling
- High MTBF <gt/> 700,000 hrs. as per telcordia SR-332
- IP 20 compliant
- Certified according to IEC/EN/UL 62368-1
- Operating temperature range from -10°C to +70°C
- Dimension (L x W x H) is 178 x 97 x 38mm
Technical Specifications
ITE
150W
12.5A
-
-
-
Adjustable, Fixed
1Outputs
12VDC
-
-
-
85V AC to 264V AC
PMC Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
