Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoMDS-300APB12 AACopy
Manufacturer Standard Lead Time42 weeks
Order Code3604628
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,098.370 (CNY1,241.1581) |
| 5+ | CNY1,052.670 (CNY1,189.5171) |
| 10+ | CNY1,033.640 (CNY1,168.0132) |
| 25+ | CNY1,018.980 (CNY1,151.4474) |
| 50+ | CNY1,004.310 (CNY1,134.8703) |
| 100+ | CNY986.310 (CNY1,114.5303) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,098.37 (CNY1,241.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoMDS-300APB12 AACopy
Manufacturer Standard Lead Time42 weeks
Order Code3604628
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Input Voltage VAC90V AC to 264V AC
Output Voltage - Output 112V
Output Current - Output 118.33A
Output Voltage - Output 2-
Output Current - Output 2-
Output Current - Output 3-
Technical Specifications
Power Supply Applications
ITE & Medical
Power Rating (Forced Cooling)
-
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Current - Output 3
-
No. of Outputs
1 Output
Input Voltage VAC
90V AC to 264V AC
Output Current - Output 1
18.33A
Output Current - Output 2
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6804
