Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoMDS-100BPS24 BACopy
Manufacturer Standard Lead Time54 weeks
Order Code3766745
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY338.390 (CNY382.3807) |
| 5+ | CNY324.200 (CNY366.346) |
| 10+ | CNY318.340 (CNY359.7242) |
| 25+ | CNY310.760 (CNY351.1588) |
| 50+ | CNY305.170 (CNY344.8421) |
| 100+ | CNY299.650 (CNY338.6045) |
Price for:Each
Minimum: 1
Multiple: 1
CNY338.39 (CNY382.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoMDS-100BPS24 BACopy
Manufacturer Standard Lead Time54 weeks
Order Code3766745
Technical Datasheet
No. of Outputs1 Output
Power Rating (Forced Cooling)100W @ 10CFM
Power Supply Output TypeFixed
Output Voltage - Output 124V
Output Current - Output 13.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Technical Specifications
No. of Outputs
1 Output
Power Supply Output Type
Fixed
Output Current - Output 1
3.3A
Output Current - Output 2
-
Output Current - Output 3
-
Power Rating (Forced Cooling)
100W @ 10CFM
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
