Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoMDS-040APS18 BACopy
Manufacturer Standard Lead Time55 weeks
Order Code3595751
Product RangeMDS Series
Your Part Number
72 In Stock
Need more?
72 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.930 (CNY166.0309) |
| 5+ | CNY140.790 (CNY159.0927) |
| 10+ | CNY138.200 (CNY156.166) |
| 25+ | CNY134.920 (CNY152.4596) |
| 50+ | CNY132.470 (CNY149.6911) |
| 100+ | CNY130.080 (CNY146.9904) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.93 (CNY166.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoMDS-040APS18 BACopy
Manufacturer Standard Lead Time55 weeks
Order Code3595751
Product RangeMDS Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Output Voltage - Output 118V
Output Current - Output 12.22A
Output Current - Output 2-
Output Current - Output 4-
Product RangeMDS Series
Technical Specifications
Power Supply Applications
ITE & Medical
Power Rating (Forced Cooling)
-
Output Current - Output 1
2.22A
Output Current - Output 4
-
No. of Outputs
1 Output
Output Voltage - Output 1
18V
Output Current - Output 2
-
Product Range
MDS Series
Technical Docs (1)
Alternatives for MDS-040APS18 BA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079834
