Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDRP024V240W1BNCopy
Manufacturer Standard Lead Time5 weeks
Order Code3595744
Product RangeCliQ II DRP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY849.820 (CNY960.2966) |
| 5+ | CNY849.160 (CNY959.5508) |
| 10+ | CNY848.500 (CNY958.805) |
| 50+ | CNY712.740 (CNY805.3962) |
Price for:Each
Minimum: 1
Multiple: 1
CNY849.82 (CNY960.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDRP024V240W1BNCopy
Manufacturer Standard Lead Time5 weeks
Order Code3595744
Product RangeCliQ II DRP Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max240W
Output Current - Output 110A
Output Voltage - Output 2-
Output Voltage - Output 3-
Output Current - Output 4-
Power Supply Output TypeAdjustable, Fixed
Product RangeCliQ II DRP Series
Technical Specifications
Power Supply Applications
ITE
Output Power Max
240W
Output Voltage - Output 2
-
Output Current - Output 4
-
Product Range
CliQ II DRP Series
No. of Outputs
1 Output
Output Current - Output 1
10A
Output Voltage - Output 3
-
Power Supply Output Type
Adjustable, Fixed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.116763
