Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDRP024V060W3BNCopy
Order Code3595741
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY662.420 (CNY748.5346) |
| 5+ | CNY635.210 (CNY717.7873) |
| 10+ | CNY608.000 (CNY687.040) |
| 50+ | CNY533.220 (CNY602.5386) |
Price for:Each
Minimum: 1
Multiple: 1
CNY662.42 (CNY748.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDRP024V060W3BNCopy
Order Code3595741
Technical Datasheet
Output Power Max60W
Output Voltage - Output 124V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 3-
Current, Output 4-
Input Voltage VAC320V AC to 600V AC
Power Supply Output TypeAdjustable, Fixed
Technical Specifications
Output Power Max
60W
Output Current - Output 1
2.5A
Output Current - Output 3
-
Input Voltage VAC
320V AC to 600V AC
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Current, Output 4
-
Power Supply Output Type
Adjustable, Fixed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.788357
