Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDRP024V060W1BNCopy
Manufacturer Standard Lead Time5 weeks
Order Code3595740
Product RangeDRP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY457.400 (CNY516.862) |
| 5+ | CNY427.670 (CNY483.2671) |
| 10+ | CNY397.930 (CNY449.6609) |
| 50+ | CNY368.190 (CNY416.0547) |
Price for:Each
Minimum: 1
Multiple: 1
CNY457.40 (CNY516.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDRP024V060W1BNCopy
Manufacturer Standard Lead Time5 weeks
Order Code3595740
Product RangeDRP Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Voltage - Output 3-
Output Voltage - Output 4-
Input Voltage VAC85V AC to 264V AC
Product RangeDRP Series
Technical Specifications
Power Supply Applications
ITE
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 4
-
Product Range
DRP Series
No. of Outputs
1 Output
Output Current - Output 1
2.5A
Output Voltage - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.567
