Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoGFB0612ES-E
Order Code3727589
Product RangeGFB Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoGFB0612ES-E
Order Code3727589
Product RangeGFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth56mm
Bearing TypeBall Bearing
Air Flow - CFM76.51CFM
Noise Rating82dBA
Power Rating49.8W
Rated Speed22300rpm
Power Connection Type10 Lead Wires, PWM Control, Tachometer
Current Rating4.15A
IP Rating-
Air Flow - m3/min2.17m³/min
Product RangeGFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
82dBA
Rated Speed
22300rpm
Current Rating
4.15A
Air Flow - m3/min
2.17m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
56mm
Air Flow - CFM
76.51CFM
Power Rating
49.8W
Power Connection Type
10 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
GFB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.200945
