Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB0412SHN-F00
Order Code3533337
Product RangeFFB Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB0412SHN-F00
Order Code3533337
Product RangeFFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM24CFM
Noise Rating54.5dBA
Power Rating6W
Rated Speed13000rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating500mA
IP Rating-
Air Flow - m3/min0.68m³/min
Product RangeFFB Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
54.5dBA
Rated Speed
13000rpm
Current Rating
500mA
Air Flow - m3/min
0.68m³/min
SVHC
No SVHC (16-Jan-2020)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
24CFM
Power Rating
6W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
FFB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.588773
