Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB0405VHD-F00
Order Code3533318
Product RangeEFB Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB0405VHD-F00
Order Code3533318
Product RangeEFB Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM10.1CFM
Noise Rating32.5dBA
Power Rating1.6W
Rated Speed9000rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating320mA
IP Rating-
Air Flow - m3/min0.286m³/min
Product RangeEFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
32.5dBA
Rated Speed
9000rpm
Current Rating
320mA
Air Flow - m3/min
0.286m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
10.1CFM
Power Rating
1.6W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
EFB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166471
