Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA DESIGN
Manufacturer Part NoDIS5225Copy
Manufacturer Standard Lead Time6 weeks
Order Code1842435
Your Part Number
69 In Stock
Need more?
69 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY241.660 (CNY273.0758) |
| 5+ | CNY236.830 (CNY267.6179) |
| 10+ | CNY231.990 (CNY262.1487) |
Price for:Each
Minimum: 1
Multiple: 1
CNY241.66 (CNY273.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA DESIGN
Manufacturer Part NoDIS5225Copy
Manufacturer Standard Lead Time6 weeks
Order Code1842435
Technical Datasheet
Module Lens ColourOrange
Supply Voltage VAC-
Supply Voltage VDC24VDC
Visual Signal TypeFlashing, Steady
Lens Diameter52mm
Product Range-
IP / NEMA Rating-
Power Rating-
External Height56mm
Operating Temperature Min-
Operating Temperature Max-
Product Overview
The DIS5225 is a 50mm yellow LED Module for use with stacker lights. The yellow LED is normally used as part of a series to indicate abnormal status.
- Continuous/flashing modes
- Click fit assembly without specialist tools or complicated wiring diagrams
- Long life LED technology
- Low current draw
Applications
Automation & Process Control
Technical Specifications
Module Lens Colour
Orange
Supply Voltage VDC
24VDC
Lens Diameter
52mm
IP / NEMA Rating
-
External Height
56mm
Operating Temperature Max
-
Supply Voltage VAC
-
Visual Signal Type
Flashing, Steady
Product Range
-
Power Rating
-
Operating Temperature Min
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0725
