Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA DESIGN
Manufacturer Part No420012Copy
Manufacturer Standard Lead Time12 weeks
Order Code1494646
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY270.490 (CNY305.6537) |
| 5+ | CNY266.760 (CNY301.4388) |
| 10+ | CNY263.030 (CNY297.2239) |
| 20+ | CNY259.290 (CNY292.9977) |
Price for:Each
Minimum: 1
Multiple: 1
CNY270.49 (CNY305.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA DESIGN
Manufacturer Part No420012Copy
Manufacturer Standard Lead Time12 weeks
Order Code1494646
Technical Datasheet
Module Lens ColourOrange
Supply Voltage VAC-
Supply Voltage VDC24VDC
Visual Signal TypeSingle Flash
Lens Diameter148mm
Product Range-
IP / NEMA RatingIP65
Power Rating2W
External Height120mm
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 420012 is a single-flash Xenon Beacon for off-road use.
- 3-bolt Fitting
- Bright and intense xenon flash
- Very low power consumption
- 75fpm Flash rate
Applications
Automotive, Signalling
Technical Specifications
Module Lens Colour
Orange
Supply Voltage VDC
24VDC
Lens Diameter
148mm
IP / NEMA Rating
IP65
External Height
120mm
Operating Temperature Max
55°C
Supply Voltage VAC
-
Visual Signal Type
Single Flash
Product Range
-
Power Rating
2W
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
