Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELKIN DEVICES
Manufacturer Part NoMB1HFTUM5-42000-2.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4156147
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,731.890 (CNY3,087.0357) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,731.89 (CNY3,087.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoMB1HFTUM5-42000-2.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4156147
Technical Datasheet
Form FactorM.2 2242
InterfacesSATA III
Random Read up to Speed-
Random Write up to Speed-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Form Factor
M.2 2242
Random Read up to Speed
-
Operating Temperature Min
-40°C
Interfaces
SATA III
Random Write up to Speed
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020684
