Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part NoFG12-LH10.165.11Copy
Manufacturer Standard Lead Time53 weeks
Order Code2944215
Product RangeFG12-LH Series
Your Part Number
2 In Stock
Need more?
2 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,698.400 (CNY3,049.192) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,698.40 (CNY3,049.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part NoFG12-LH10.165.11Copy
Manufacturer Standard Lead Time53 weeks
Order Code2944215
Product RangeFG12-LH Series
Technical Datasheet
Fixing Centres165mm
Handle MaterialAluminum, Nylon 6 (Polyamide 6)
Thread Size - MetricM6
Thread Size - Imperial-
Product RangeFG12-LH Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fixing Centres
165mm
Thread Size - Metric
M6
Product Range
FG12-LH Series
Handle Material
Aluminum, Nylon 6 (Polyamide 6)
Thread Size - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.647287
