Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part No1107Copy
Order Code2948996
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No1107Copy
Order Code2948996
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Shaft TypeD Shaft
Shaft Diameter3.2mm
Knob MaterialThermoplastic Elastomer
Knob / Dial StyleRound with Indicator Line
Knob Diameter18.3mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
D Shaft
Knob Material
Thermoplastic Elastomer
Knob Diameter
18.3mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
3.2mm
Knob / Dial Style
Round with Indicator Line
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003153
